54115220 | LAPP
Cable gland, M20, 25 mm, Clamping range 7 to 13 mm, IP68, black, 54115220
Order No.: 32P2788
EAN: 4044773335699
MPN:
54115220
SKINTOP K-M 20x1,5 ATEX plus
Series: SKINTOP K-M
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.4986 €
50 pcs.
3.2844 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 54115220, LAPP
SKINTOP® K-M ATEX plus, metric plastic cable gland with high degree of protection, cold impact resistance, explosion-proof
BENEFITS
- High degree of protection
- Cold impact resistance
- High strain relief
- Permanent vibration protection
TECHNICAL DATA
- Protection rating: IP68
- Temperature range: -20 °C to 80 °C
- Material: Special Polyamide
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | M20 | |
Length | 38 mm | |
Material | PA | |
max. clamping range | 13 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 7 mm | |
min. operating temperature | -20 °C | |
spanner size | 25 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |