54115265 | LAPP
Cable gland, M50, 55 mm, Clamping range 27 to 35 mm, IP68, black, 54115265
Order No.: 32P2812
EAN: 4044773335262
MPN:
54115265
SKINTOP KR-M 50x1,5 ATEX plus
Series: SKINTOP K-M
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
5 pcs.
11.5787 €
10 pcs.
10.8528 €
25 pcs.
10.1269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Thread size | M50 | |
Length | 62 mm | |
Material | PA | |
max. clamping range | 35 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 27 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 55 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |