54115270 | LAPP

Cable gland, M63, 66 mm, Clamping range 36 to 45 mm, IP68, black, 54115270

Order No.: 32P2798
EAN: 4044773335255
MPN:
54115270
SKINTOP K-M 63x1,5 ATEX plus
Series: SKINTOP K-M
54115270 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
14.8512 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.85 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8512 €
5 pcs.
13.5779 €
10 pcs.
12.7330 €
25 pcs.
11.8762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 54115270, LAPP

SKINTOP® K-M ATEX plus, metric plastic cable gland with high degree of protection, cold impact resistance, explosion-proof

BENEFITS

  • High degree of protection
  • Cold impact resistance
  • High strain relief
  • Permanent vibration protection

TECHNICAL DATA

  • Protection rating: IP68
  • Temperature range: -20 °C to 80 °C
  • Material: Special Polyamide
Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size M63
Length 71 mm
Material PA
max. clamping range 45 mm
max. operating temperature 80 °C
min. clamping range 36 mm
min. operating temperature -20 °C
spanner size 66 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes