54115275 | LAPP
Cable gland, M63, 66 mm, Clamping range 36 to 45 mm, IP68, black, 54115275
Order No.: 32P2814
EAN: 4044773273991
MPN:
54115275
SKINTOP KR-M 63x1,5 ATEX plus
Series: SKINTOP K-M
Unit Price (€ / pc.)
15.4343 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.43 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4343 €
5 pcs.
14.1015 €
10 pcs.
13.2328 €
25 pcs.
12.3403 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 36 mm | |
| max. clamping range | 45 mm | |
| spanner size | 66 mm | |
| Length | 71 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |