54115415 | LAPP

Cable gland, M16, 19 mm, Clamping range 7 to 9 mm, IP68, blue, 54115415

Order No.: 32P2803
EAN: 4044773273953
MPN:
54115415
SKINTOP KR-M 16x1,5ATEXplusBU
Series: SKINTOP K-M
54115415 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.5819 €
50 pcs.
3.3558 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour blau
Thread size M16
Length 34 mm
Material PA
max. clamping range 9 mm
max. operating temperature 80 °C
min. clamping range 7 mm
min. operating temperature -20 °C
spanner size 19 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes