54115445 | LAPP

Cable gland, M32, 36 mm, Clamping range 12 to 21 mm, IP68, blue, 54115445

Order No.: 32P2809
EAN: 4044773273694
MPN:
54115445
SKINTOP KR-M 32x1,5ATEXplusBU
Series: SKINTOP K-M
54115445 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
25 pcs.
6.9972 €
50 pcs.
6.5569 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour blau
Thread size M32
Length 47 mm
Material PA
max. clamping range 21 mm
max. operating temperature 80 °C
min. clamping range 12 mm
min. operating temperature -20 °C
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes