54115450 | LAPP

Cable gland, M40, 46 mm, Clamping range 19 to 28 mm, IP68, blue, 54115450

Order No.: 32P2795
EAN: 4044773273687
MPN:
54115450
SKINTOP K-M 40x1,5ATEXplusBU
Series: SKINTOP K-M
54115450 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
7.9849 €
50 pcs.
7.4732 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 54115450, LAPP

SKINTOP® K-M ATEX plus, metric plastic cable gland with high degree of protection, cold impact resistance, explosion-proof

BENEFITS

  • High degree of protection
  • Cold impact resistance
  • High strain relief
  • Permanent vibration protection

TECHNICAL DATA

  • Protection rating: IP68
  • Temperature range: -20 °C to 80 °C
  • Material: Special Polyamide
Technical specifications
Version Kabelverschraubung
Colour blau
Thread size M40
Length 52 mm
Material PA
max. clamping range 28 mm
max. operating temperature 80 °C
min. clamping range 19 mm
min. operating temperature -20 °C
spanner size 46 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes