54115465 | LAPP

Cable gland, M50, 55 mm, Clamping range 27 to 35 mm, IP68, blue, 54115465

Order No.: 32P2813
EAN: 4044773273656
MPN:
54115465
SKINTOP KR-M 50x1,5ATEXplusBU
Series: SKINTOP K-M
54115465 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
5 pcs.
12.2451 €
10 pcs.
11.4835 €
25 pcs.
10.7219 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour blau
Thread size M50
Length 62 mm
Material PA
max. clamping range 35 mm
max. operating temperature 80 °C
min. clamping range 27 mm
min. operating temperature -20 °C
spanner size 55 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes