54115475 | LAPP

Cable gland, M63, 66 mm, Clamping range 36 to 45 mm, IP68, blue, 54115475

Order No.: 32P2815
EAN: 4044773273632
MPN:
54115475
SKINTOP KR-M 63x1,5ATEXplusBU
Series: SKINTOP K-M
54115475 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
5 pcs.
16.0174 €
10 pcs.
15.0297 €
25 pcs.
14.0182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 53111630, LAPP

SKINTOP® BS-M, plastic cable gland with bending and anti-kink protection, to protect flexible cables, for moving machine parts

BENEFITS

  • Reliable bending and anti-kink protection
  • Cable conservation
  • Functional reliability
  • To protect flexible cables

TECHNICAL DATA

  • Protection rating: IP68
  • Temperature range: -20 °C to 100 °C
  • Material: Polyamide
Technical specifications
Colour blau
Thread size M63
Length 71 mm
Material PA
max. clamping range 45 mm
max. operating temperature 100 °C
min. clamping range 36 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 66 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes