52003160 | LAPP

Worm drive clamp, max. bundle Ø 25 mm, stainless steel/steel, 52003160

Order No.: 32P1014
EAN: 4044773438635
MPN:
52003160
SILVYN SCH 16-25 S
Series: SILVYN SCH
LAPP
52003160 LAPP Cable Holders
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.7493 €
Technical specifications
Ausführung Schneckengewindeschelle
Material Edelstahl/Stahl
max. Bündeldurchmesser 25 mm
Selbstklebend No
Logistics
Ursprungsland QU
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes