52009061 | LAPP

Worm drive clamp, max. bundle Ø 50 mm, stainless steel/steel, 52009061

Order No.: 32P1017
EAN: 4044773718744
MPN:
52009061
SILVYN SCH 35-50S
Series: SILVYN SCH
LAPP
52009061 LAPP Cable Holders
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.6775 €
Technical specifications
Ausführung Schneckengewindeschelle
Material Edelstahl/Stahl
max. Bündeldurchmesser 50 mm
Selbstklebend No
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes