61796520 | LAPP

Uninsulated tube cable lug, 1.5 mm², AWG 18 to 16, 5 mm, M5, metal, 61796520

Order No.: 33P5426
EAN: 4044773218534
MPN:
61796520
ROHRKABELSCHUH KR 1,5/5
61796520 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2689 €
10 pcs.
0.2344 €
50 pcs.
0.2154 €
100 pcs.
0.1987 €
500 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61796520, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 18 bis 16
Colour metall
Thread size M5
Isolated No
Cable cross-section 1,5 mm²
Hole diameter 5 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin SE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes