61796530 | LAPP
Uninsulated tube cable lug, 2.5 mm², AWG 16 to 14, 3 mm, M3, metal, 61796530
Order No.: 33P5430
EAN: 4044773218527
MPN:
61796530
ROHRKABELSCHUH KR 2,5/3
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2904 €
500 pcs.
0.2749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube cable lug, 61796530, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 16 bis 14 | |
Farbe | metall | |
Gewindegröße | M3 | |
Isoliert | No | |
Leiterquerschnitt | 2,5 mm² | |
Lochdurchmesser | 3 mm | |
Material | Elektrolytkupfer | |
max. Temperatur | 90 °C | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |