61796550 | LAPP

Uninsulated tube cable lug, 2.5 mm², AWG 16 to 14, 5 mm, M5, metal, 61796550

Order No.: 33P5432
EAN: 4044773218503
MPN:
61796550
ROHRKABELSCHUH KR 2,5/5
61796550 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2856 €
50 pcs.
0.2630 €
100 pcs.
0.2428 €
500 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61796550, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Thread size M5
Isolated No
Cable cross-section 2,5 mm²
Hole diameter 5 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin SE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes