61796570 | LAPP

Uninsulated tube cable lug, 4.0 mm², AWG 12, 4 mm, M4, metal, 61796570

Order No.: 33P5434
EAN: 4044773218480
MPN:
61796570
ROHRKABELSCHUH KR 4/4
61796570 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61796570, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 12
Colour metall
Thread size M4
Isolated No
Cable cross-section 4,0 mm²
Hole diameter 4 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin SE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes