61796600 | LAPP
Uninsulated tube cable lug, 6.0 mm², AWG 10, 4 mm, M4, metal, 61796600
Order No.: 33P5437
EAN: 4044773218459
MPN:
61796600
ROHRKABELSCHUH KR 6/4
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube cable lug, 61796600, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 10 | |
Colour | metall | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 6,0 mm² | |
Hole diameter | 4 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 90 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |