61796620 | LAPP

Uninsulated tube cable lug, 6.0 mm², AWG 10, 6 mm, M6, metal, 61796620

Order No.: 33P5439
EAN: 4044773218435
MPN:
61796620
ROHRKABELSCHUH KR 6/6
61796620 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61796620, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 10
Colour metall
Thread size M6
Isolated No
Cable cross-section 6,0 mm²
Hole diameter 6 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin SE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes