61796632 | LAPP

Uninsulated tube cable lug, 10 mm², AWG 8, 6 mm, M6, metal, 61796632

Order No.: 33P5428
EAN: 4044773218404
MPN:
61796632
ROHRKABELSCHUH KR 10/6
61796632 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9044 €
50 pcs.
0.8330 €
100 pcs.
0.7735 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61796632, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 8
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 10 mm²
Lochdurchmesser 6 mm
Material Elektrolytkupfer
max. Temperatur 90 °C
Schrumpfschlauch No
Logistics
Ursprungsland SE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes