61796760 | LAPP

Uninsulated tube cable lug, 25 mm², AWG 4, 10 mm, M10, metal, 61796760

Order No.: 33P5536
EAN: 4044773218251
MPN:
61796760
ROHRKABELSCHUH KRT 25/10
61796760 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1186 €
50 pcs.
1.0234 €
100 pcs.
0.9401 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61796760, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 kV
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 4
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 10 mm
Material Elektrolytkupfer
max. Temperatur 90 °C
Schrumpfschlauch No
Logistics
Ursprungsland SE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes