61796820 | LAPP

Uninsulated tube cable lug, 50 mm², AWG 1/0, 6 mm, M6, metal, 61796820

Order No.: 33P5547
EAN: 4044773218183
MPN:
61796820
ROHRKABELSCHUH KRT 50/6
61796820 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.6537 €
50 pcs.
2.4633 €
100 pcs.
2.2610 €
500 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61796820, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 kV
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 1/0
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 6 mm
Material Elektrolytkupfer
max. Temperatur 90 °C
Schrumpfschlauch No
Logistics
Ursprungsland SE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes