61796860 | LAPP
Uninsulated tube cable lug, 70 mm², AWG 2/0, 8 mm, M8, metal, 61796860
Order No.: 33P5551
EAN: 4044773218145
MPN:
61796860
ROHRKABELSCHUH KRT 70/8
Unit Price (€ / pc.)
2.9036 € *
Available: 38 pcs.
Leadtime: 1 Week **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.5228 €
50 pcs.
2.3443 €
100 pcs.
2.1420 €
500 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube cable lug, 61796860, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 kV
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 2/0 | |
Farbe | metall | |
Gewindegröße | M8 | |
Isoliert | No | |
Leiterquerschnitt | 70 mm² | |
Lochdurchmesser | 8 mm | |
Material | Elektrolytkupfer | |
max. Temperatur | 90 °C | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |