61796880 | LAPP
Uninsulated tube cable lug, 70 mm², AWG 2/0, 12 mm, M12, metal, 61796880
Order No.: 33P5550
EAN: 4044773218114
MPN:
61796880
ROHRKABELSCHUH KRT 70/12
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.7727 €
50 pcs.
2.5585 €
100 pcs.
2.3562 €
500 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube cable lug, 61796880, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 kV
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 2/0 | |
Colour | metall | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 70 mm² | |
Hole diameter | 12 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 90 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |