61796910 | LAPP

Uninsulated tube cable lug, 95 mm², AWG 4/0, 12 mm, M12, metal, 61796910

Order No.: 33P5553
EAN: 4044773218084
MPN:
61796910
ROHRKABELSCHUH KRT 95/12
61796910 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 46 pcs.
Leadtime: 1 Week **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.4867 €
50 pcs.
3.2368 €
100 pcs.
2.9631 €
500 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61796910, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 kV
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 4/0
Colour metall
Thread size M12
Isolated No
Cable cross-section 95 mm²
Hole diameter 12 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin SE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes