61796950 | LAPP

Uninsulated tube cable lug, 120 mm², AWG 250, 16 mm, M16, metal, 61796950

Order No.: 33P5526
EAN: 4044773218039
MPN:
61796950
ROHRKABELSCHUH KRT 120/16
61796950 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.1769 €
50 pcs.
3.8675 €
100 pcs.
3.5581 €
500 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61796950, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 kV
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 250
Farbe metall
Gewindegröße M16
Isoliert No
Leiterquerschnitt 120 mm²
Lochdurchmesser 16 mm
Material Elektrolytkupfer
max. Temperatur 90 °C
Schrumpfschlauch No
Logistics
Ursprungsland SE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes