61797030 | LAPP
Uninsulated tube cable lug, 240 mm², AWG 500, 16 mm, M16, metal, 61797030
Order No.: 33P5535
EAN: 4044773217957
MPN:
61797030
ROHRKABELSCHUH KRT 240/16
Unit Price (€ / pc.)
9.1035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
7.9135 €
50 pcs.
7.3185 €
100 pcs.
6.7235 €
500 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube cable lug, 61797030, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 kV
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 500 | |
Farbe | metall | |
Gewindegröße | M16 | |
Isoliert | No | |
Leiterquerschnitt | 240 mm² | |
Lochdurchmesser | 16 mm | |
Material | Elektrolytkupfer | |
max. Temperatur | 90 °C | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |