61797404 | LAPP

Uninsulated tube cable lug, 70 mm², AWG 2/0, 8 mm, M8, metal, 61797404

Order No.: 33P5492
EAN: 4044776795759
MPN:
61797404
ROHRKABELSCHUH KRFN 70/8
61797404 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
456.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.1392 €

Tube cable lug, 61797404, LAPP

Tube cable lug with narrow palm for cable class 2 and 5.

Features

  • Can be installed through cable glands, allowing pre-assembly
  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Narrow tube cable lugs for stranded and flexible CU-conductors 50-240 mm²
  • Adapted for narrow spaces
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 2/0
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 70 mm²
Lochdurchmesser 8 mm
Material Elektrolytkupfer
max. Temperatur 90 °C
Schrumpfschlauch No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes