61797405 | LAPP

Uninsulated tube cable lug, 70 mm², AWG 2/0, 10 mm, M10, metal, 61797405

Order No.: 33P5490
EAN: 4044776795766
MPN:
61797405
ROHRKABELSCHUH KRFN 70/10
61797405 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
456.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.1392 €

Tube cable lug, 61797405, LAPP

Tube cable lug with narrow palm for cable class 2 and 5.

Features

  • Can be installed through cable glands, allowing pre-assembly
  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Narrow tube cable lugs for stranded and flexible CU-conductors 50-240 mm²
  • Adapted for narrow spaces
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 2/0
Colour metall
Thread size M10
Isolated No
Cable cross-section 70 mm²
Hole diameter 10 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin SE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes