61797407 | LAPP

Uninsulated tube cable lug, 95 mm², AWG 4/0, 10 mm, M10, metal, 61797407

Order No.: 33P5493
EAN: 4044776795780
MPN:
61797407
ROHRKABELSCHUH KRFN 95/10
61797407 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
10.115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
505.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.115 €

Tube cable lug, 61797407, LAPP

Tube cable lug with narrow palm for cable class 2 and 5.

Features

  • Can be installed through cable glands, allowing pre-assembly
  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Narrow tube cable lugs for stranded and flexible CU-conductors 50-240 mm²
  • Adapted for narrow spaces
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 4/0
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 95 mm²
Lochdurchmesser 10 mm
Material Elektrolytkupfer
max. Temperatur 90 °C
Schrumpfschlauch No
Logistics
Ursprungsland SE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes