61797411 | LAPP
Uninsulated tube cable lug, 120 mm², AWG 250, 12 mm, M12, metal, 61797411
Order No.: 33P5479
EAN: 4044776795827
MPN:
61797411
ROHRKABELSCHUH KRFN 120/12
Unit Price (€ / pc.)
13.2328 € *
Available: 0 pcs.
Leadtime: On Request **
Tube cable lug, 61797411, LAPP
Tube cable lug with narrow palm for cable class 2 and 5.
Features
- Can be installed through cable glands, allowing pre-assembly
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Narrow tube cable lugs for stranded and flexible CU-conductors 50-240 mm²
- Adapted for narrow spaces
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 250 | |
Colour | metall | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 120 mm² | |
Hole diameter | 12 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 90 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |