61797414 | LAPP

Uninsulated tube cable lug, 185 mm², AWG 350, 10 mm, M10, metal, 61797414

Order No.: 33P5483
EAN: 4044776795858
MPN:
61797414
ROHRKABELSCHUH KRFN 185/10
61797414 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
346.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
17.3264 €

Tube cable lug, 61797414, LAPP

Tube cable lug with narrow palm for cable class 2 and 5.

Features

  • Can be installed through cable glands, allowing pre-assembly
  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Narrow tube cable lugs for stranded and flexible CU-conductors 50-240 mm²
  • Adapted for narrow spaces
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 350
Colour metall
Thread size M10
Isolated No
Cable cross-section 185 mm²
Hole diameter 10 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes