61797418 | LAPP

Uninsulated tube cable lug, 240 mm², AWG 500, 12 mm, M12, metal, 61797418

Order No.: 33P5486
EAN: 4044776795896
MPN:
61797418
ROHRKABELSCHUH KRFN 240/12
61797418 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
17.8619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
178.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.8619 €

Tube cable lug, 61797418, LAPP

Tube cable lug with narrow palm for cable class 2 and 5.

Features

  • Can be installed through cable glands, allowing pre-assembly
  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Narrow tube cable lugs for stranded and flexible CU-conductors 50-240 mm²
  • Adapted for narrow spaces
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 500
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 240 mm²
Lochdurchmesser 12 mm
Material Elektrolytkupfer
max. Temperatur 90 °C
Schrumpfschlauch No
Logistics
Ursprungsland SE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes