61803050 | LAPP
Uninsulated tube cable lug, 16 mm², AWG 6, 12 mm, M12, metal, 61803050
Order No.: 33P5447
EAN: 4044773203059
MPN:
61803050
ROHRKABELSCHUH KRF 16/12
Unit Price (€ / pc.)
1.6660 € *
Available: 77 pcs.
Leadtime: On Request **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4637 €
50 pcs.
1.3447 €
100 pcs.
1.2376 €
500 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube cable lug, 61803050, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 6 | |
Colour | metall | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 16 mm² | |
Hole diameter | 12 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 90 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |