61803060 | LAPP

Uninsulated tube cable lug, 25 mm², AWG 4, 6 mm, M6, metal, 61803060

Order No.: 33P5457
EAN: 4044773203042
MPN:
61803060
ROHRKABELSCHUH KRF 25/6
61803060 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 94 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.5708 €
50 pcs.
1.4518 €
100 pcs.
1.3328 €
500 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61803060, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 4
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 6 mm
Material Elektrolytkupfer
max. Temperatur 90 °C
Schrumpfschlauch No
Logistics
Ursprungsland SE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes