61803110 | LAPP
Uninsulated tube cable lug, 35 mm², AWG 2, 6 mm, M6, metal, 61803110
Order No.: 33P5463
EAN: 4044773203004
MPN:
61803110
ROHRKABELSCHUH KRF 35/6
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.4633 €
50 pcs.
2.2848 €
100 pcs.
2.0944 €
500 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube cable lug, 61803110, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 2 | |
Farbe | metall | |
Gewindegröße | M6 | |
Isoliert | No | |
Leiterquerschnitt | 35 mm² | |
Lochdurchmesser | 6 mm | |
Material | Elektrolytkupfer | |
max. Temperatur | 90 °C | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |