61803120 | LAPP

Uninsulated tube cable lug, 35 mm², AWG 2, 8 mm, M8, metal, 61803120

Order No.: 33P5464
EAN: 4044773202694
MPN:
61803120
ROHRKABELSCHUH KRF 35/8
61803120 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.4633 €
50 pcs.
2.2848 €
100 pcs.
2.0944 €
500 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61803120, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 2
Colour metall
Thread size M8
Isolated No
Cable cross-section 35 mm²
Hole diameter 8 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin SE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes