61803180 | LAPP
Uninsulated tube cable lug, 50 mm², AWG 1/0, 12 mm, M12, metal, 61803180
Order No.: 33P5468
EAN: 4044773202632
MPN:
61803180
ROHRKABELSCHUH KRF 50/12
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: On Request **
Tube cable lug, 61803180, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 1/0 | |
Farbe | metall | |
Gewindegröße | M12 | |
Isoliert | No | |
Leiterquerschnitt | 50 mm² | |
Lochdurchmesser | 12 mm | |
Material | Elektrolytkupfer | |
max. Temperatur | 90 °C | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |