61803200 | LAPP
Uninsulated tube cable lug, 70 mm², AWG 2/0, 8 mm, M8, metal, 61803200
Order No.: 33P5474
EAN: 4044773202618
MPN:
61803200
ROHRKABELSCHUH KRF 70/8
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.2245 €
50 pcs.
3.8913 €
100 pcs.
3.5938 €
500 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube cable lug, 61803200, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 2/0 | |
Farbe | metall | |
Gewindegröße | M8 | |
Isoliert | No | |
Leiterquerschnitt | 70 mm² | |
Lochdurchmesser | 8 mm | |
Material | Elektrolytkupfer | |
max. Temperatur | 90 °C | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |