61803230 | LAPP

Uninsulated tube cable lug, 70 mm², AWG 2/0, 16 mm, M16, metal, 61803230

Order No.: 33P5473
EAN: 4044773202380
MPN:
61803230
ROHRKABELSCHUH KRF 70/16
61803230 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.0936 €
50 pcs.
3.7842 €
100 pcs.
3.4867 €
500 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61803230, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 2/0
Colour metall
Thread size M16
Isolated No
Cable cross-section 70 mm²
Hole diameter 16 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin SE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes