61803240 | LAPP
Uninsulated tube cable lug, 95 mm², AWG 4/0, 10 mm, M10, metal, 61803240
Order No.: 33P5475
EAN: 4044773202373
MPN:
61803240
ROHRKABELSCHUH KRF 95/10
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Leadtime: On Request **
Tube cable lug, 61803240, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 4/0 | |
Farbe | metall | |
Gewindegröße | M10 | |
Isoliert | No | |
Leiterquerschnitt | 95 mm² | |
Lochdurchmesser | 10 mm | |
Material | Elektrolytkupfer | |
max. Temperatur | 90 °C | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |