61803300 | LAPP
Uninsulated tube cable lug, 150 mm², AWG 300, 12 mm, M12, metal, 61803300
Order No.: 33P5444
EAN: 4044773202311
MPN:
61803300
ROHRKABELSCHUH KRF 150/12
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
10 pcs.
9.5914 €
50 pcs.
8.8774 €
100 pcs.
8.1634 €
500 pcs.
7.6755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube cable lug, 61803300, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 300 | |
Farbe | metall | |
Gewindegröße | M12 | |
Isoliert | No | |
Leiterquerschnitt | 150 mm² | |
Lochdurchmesser | 12 mm | |
Material | Elektrolytkupfer | |
max. Temperatur | 90 °C | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |