61803350 | LAPP

Uninsulated tube cable lug, 185 mm², AWG 350, 20 mm, M20, metal, 61803350

Order No.: 33P5452
EAN: 4044773202076
MPN:
61803350
ROHRKABELSCHUH KRF 185/20
61803350 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
11.4359 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
228.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.4359 €

Tube cable lug, 61803350, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 350
Colour metall
Thread size M20
Isolated No
Cable cross-section 185 mm²
Hole diameter 20 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin SE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes