61803360 | LAPP

Uninsulated tube cable lug, 240 mm², AWG 500, 12 mm, M12, metal, 61803360

Order No.: 33P5453
EAN: 4044773202069
MPN:
61803360
ROHRKABELSCHUH KRF 240/12
61803360 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
18.6473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.65 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6473 €
10 pcs.
16.2078 €
50 pcs.
14.9821 €
100 pcs.
13.7683 €
500 pcs.
12.9710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61803360, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 500
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 240 mm²
Lochdurchmesser 12 mm
Material Elektrolytkupfer
max. Temperatur 90 °C
Schrumpfschlauch No
Logistics
Ursprungsland SE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes