61803390 | LAPP

Uninsulated tube cable lug, 300 mm², AWG 600, 16 mm, M16, metal, 61803390

Order No.: 33P5459
EAN: 4044773202021
MPN:
61803390
ROHRKABELSCHUH KRF 300/16
61803390 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
24.3117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.31 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3117 €
10 pcs.
21.1344 €
50 pcs.
19.5398 €
100 pcs.
17.9690 €
500 pcs.
16.9099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube cable lug, 61803390, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 600
Colour metall
Thread size M16
Isolated No
Cable cross-section 300 mm²
Hole diameter 16 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin SE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes