61803400 | LAPP
Uninsulated tube cable lug, 300 mm², AWG 600, 20 mm, M20, metal, 61803400
Order No.: 33P5460
EAN: 4044773202014
MPN:
61803400
ROHRKABELSCHUH KRF 300/20
Unit Price (€ / pc.)
25.1685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
10 pcs.
21.8841 €
50 pcs.
20.2538 €
100 pcs.
18.5997 €
500 pcs.
17.5168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube cable lug, 61803400, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 600 | |
Colour | metall | |
Thread size | M20 | |
Isolated | No | |
Cable cross-section | 300 mm² | |
Hole diameter | 20 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 90 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |