61803430 | LAPP

Uninsulated tube cable lug, 400 mm², AWG 750, 20 mm, M20, metal, 61803430

Order No.: 33P5466
EAN: 4044773201895
MPN:
61803430
ROHRKABELSCHUH KRF 400A/20
61803430 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
25.3708 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
253.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.3708 €

Tube cable lug, 61803430, LAPP

Tube cable lug with inspection hole.

Features

  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Mainly for connection to rails and to copper connectors
  • Max. 48 Kv
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 750
Farbe metall
Gewindegröße M20
Isoliert No
Leiterquerschnitt 400 mm²
Lochdurchmesser 20 mm
Material Elektrolytkupfer
max. Temperatur 90 °C
Schrumpfschlauch No
Logistics
Ursprungsland SE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes