61803470 | LAPP

Uninsulated tube cable lug, 50 mm², AWG 1/0, 6 mm, M6, metal, 61803470

Order No.: 33P5510
EAN: 4064727134666
MPN:
61803470
ROHRKABELSCHUH KRFS 50/6
61803470 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
894.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.9488 €

Tube cable lug, 61803470, LAPP

Tube cable lug for fine wire copper conductors, class 2, 5 and 6, easy to mount through cable glands.

Features

  • Can be installed through cable glands, allowing pre-assembly
  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Tubular cable lugs with particularly narrow flange suitable for stranded, flexible and very flexible CU conductors 50 - 240 mm² (class 2, 5 & 6)
  • Adapted for narrow spaces
Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 1/0
Colour metall
Thread size M6
Isolated No
Cable cross-section 50 mm²
Hole diameter 6 mm
Material Elektrolytkupfer
max. operating temperature 90 °C
shrinkable tubing No
Logistics
Country of origin SE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes