61803476 | LAPP
Uninsulated tube cable lug, 95 mm², AWG 4/0, 6 mm, M6, metal, 61803476
Order No.: 33P5517
EAN: 4064727134727
MPN:
61803476
ROHRKABELSCHUH KRFS 95/6
Unit Price (€ / pc.)
12.4593 € *
Available: 0 pcs.
Leadtime: On Request **
Tube cable lug, 61803476, LAPP
Tube cable lug for fine wire copper conductors, class 2, 5 and 6, easy to mount through cable glands.
Features
- Can be installed through cable glands, allowing pre-assembly
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Tubular cable lugs with particularly narrow flange suitable for stranded, flexible and very flexible CU conductors 50 - 240 mm² (class 2, 5 & 6)
- Adapted for narrow spaces
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 4/0 | |
Colour | metall | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 95 mm² | |
Hole diameter | 6 mm | |
Material | Elektrolytkupfer | |
max. operating temperature | 90 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |