61803478 | LAPP

Uninsulated tube cable lug, 95 mm², AWG 4/0, 10 mm, M10, metal, 61803478

Order No.: 33P5515
EAN: 4064727134741
MPN:
61803478
ROHRKABELSCHUH KRFS 95/10
61803478 LAPP Cable Lugs
Image may differ
Unit Price (€ / pc.)
13.0543 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
652.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.0543 €

Tube cable lug, 61803478, LAPP

Tube cable lug for fine wire copper conductors, class 2, 5 and 6, easy to mount through cable glands.

Features

  • Can be installed through cable glands, allowing pre-assembly
  • High-quality electrolytic copper ensures a good crimping quality

Applications

  • Tubular cable lugs with particularly narrow flange suitable for stranded, flexible and very flexible CU conductors 50 - 240 mm² (class 2, 5 & 6)
  • Adapted for narrow spaces
Technical specifications
Ausführung Rohrkabelschuh
AWG-Leiterquerschnitt AWG 4/0
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 95 mm²
Lochdurchmesser 10 mm
Material Elektrolytkupfer
max. Temperatur 90 °C
Schrumpfschlauch No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes