61803484 | LAPP
Uninsulated tube cable lug, 150 mm², AWG 300, 6 mm, M6, metal, 61803484
Order No.: 33P5502
EAN: 4064727134802
MPN:
61803484
ROHRKABELSCHUH KRFS 150/6
Unit Price (€ / pc.)
20.706 € *
Available: 0 pcs.
Leadtime: On Request **
Tube cable lug, 61803484, LAPP
Tube cable lug for fine wire copper conductors, class 2, 5 and 6, easy to mount through cable glands.
Features
- Can be installed through cable glands, allowing pre-assembly
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Tubular cable lugs with particularly narrow flange suitable for stranded, flexible and very flexible CU conductors 50 - 240 mm² (class 2, 5 & 6)
- Adapted for narrow spaces
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 300 | |
Farbe | metall | |
Gewindegröße | M6 | |
Isoliert | No | |
Leiterquerschnitt | 150 mm² | |
Lochdurchmesser | 6 mm | |
Material | Elektrolytkupfer | |
max. Temperatur | 90 °C | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |