61803488 | LAPP
Uninsulated tube cable lug, 185 mm², AWG 350, 10 mm, M10, metal, 61803488
Order No.: 33P5504
EAN: 4064727134840
MPN:
61803488
ROHRKABELSCHUH KRFS 185/10
Unit Price (€ / pc.)
21.5866 € *
Available: 0 pcs.
Leadtime: On Request **
Tube cable lug, 61803488, LAPP
Tube cable lug for fine wire copper conductors, class 2, 5 and 6, easy to mount through cable glands.
Features
- Can be installed through cable glands, allowing pre-assembly
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Tubular cable lugs with particularly narrow flange suitable for stranded, flexible and very flexible CU conductors 50 - 240 mm² (class 2, 5 & 6)
- Adapted for narrow spaces
Technical specifications
Ausführung | Rohrkabelschuh | |
AWG-Leiterquerschnitt | AWG 350 | |
Farbe | metall | |
Gewindegröße | M10 | |
Isoliert | No | |
Leiterquerschnitt | 185 mm² | |
Lochdurchmesser | 10 mm | |
Material | Elektrolytkupfer | |
max. Temperatur | 90 °C | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |